You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS SPC582B60E1MH00Y
32 Bit Microcontroller, SPC5 Family SPC582Bx Series Microcontrollers, Power Architecture, 32 bit
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SPC582B60E1MH00Y
- Order Code:
- 3294295
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SPC582B60E1MH00Y Datasheet
Product Range Selector (SPC5 Family SPC582Bx Series Microcontrollers)
See all from this product rangeProduct Overview
- AEC-Q100 qualified
- Single computing e200z2 core
- 1MB memory, 80MHz at 125°C frequency, 7x ISO CAN FD custom version
- 96KB on-chip general-purpose SRAM, multi-channel direct memory access controller with 16 channels
- ASIL-B of ISO 26262, FCCU for collection and reaction to failure notifications
- Triggers ADC conversions from any eMIOS channel
- Up to 27 channels, enhanced diagnosis feature
- 6 LINFlexD modules, 4 deserial serial peripheral interface (DSPI) modules
- Nexus Class 3 debug and trace interface
- eTQFP64 package, operating ambient temperature range from -40 to 125°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPC5 Family SPC582Bx Series Microcontrollers
- :
- Power Architecture
- :
- 32 bit
- :
- 80MHz
- :
- 1MB
- :
- 64Pins
- :
- eTQFP
- :
- 48I/O's
- :
- CAN, I2C, SPI, UART
- :
- 96KB
- :
- 27Channels
- :
- 12Bit
- :
- 1.14V
- :
- 1.26V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- SPC5
- :
- SPC582Bx
- :
- AEC-Q100
Technical Documents (2)
5,811 In stock Need more?
10 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
5,801 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
5,801 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥913.40 (¥1,004.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.