You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON XE164F96F66LACFXQMA1
16 Bit Microcontroller, High Performance, XE166 Family XE164F9 Series Microcontrollers, C166
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- XE164F96F66LACFXQMA1
- Order Code:
- 2212035
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SAF-XE164F-96F66L AC, SP000363762
- Technical Datasheet:
- XE164F96F66LACFXQMA1 Datasheet
Product Range Selector (XE166 Family XE164F9 Series Microcontrollers)
See all from this product rangeProduct Overview
- High-performance CPU with five-stage pipeline
- One-cycle multiply and accumulate (MAC) instructions
- Enhanced Boolean -bit manipulation facilities
- Zero-cycle jump execution
- Additional instructions to support HLL and operating systems
- Register-based design with multiple variable register banks
- Fast context switching support with two additional local register banks
- Selectable external inputs for interrupt generation and wake-up
- Clock generation from internal or external clock sources, using on-chip PLL or prescaler
- Multi-functional general purpose timer unit with 5 timers
- Programmable watchdog timer and oscillator watchdog
- On-chip bootstrap loaders
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XE166 Family XE164F9 Series Microcontrollers
- :
- C166
- :
- 16 bit
- :
- 80MHz
- :
- 768KB
- :
- 100Pins
- :
- LQFP
- :
- 75I/O's
- :
- CAN, I2C, I2S, SPI, UART
- :
- 82KB
- :
- 16Channels
- :
- 10Bit
- :
- 3V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- XE164F9
- :
- XE166
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Also Known As
18,434 In stock Need more?
1,350 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
17,084 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
17,084 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,428.70 (¥2,671.57) | ( ) |
10+ | ¥2,324.03 (¥2,556.43) | ( ) |
25+ | ¥2,255.79 (¥2,481.37) | ( ) |
50+ | ¥2,180.45 (¥2,398.50) | ( ) |
100+ | ¥2,103.58 (¥2,313.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.