You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC24FJ256GB106T-I/PT

16 Bit Microcontroller, PIC24 Family PIC24FJ256 Series Microcontrollers, PIC24, 16 bit, 32 MHz

MICROCHIP PIC24FJ256GB106T-I/PT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24FJ256GB106T-I/PT
Order Code:
2920750
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC24 Family PIC24FJ256 Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC24 Family PIC24FJ256 Series Microcontrollers)

See all from this product range

Product Overview

PIC24FJ256GB106T-I/PT is a general purpose USB microcontroller. It is ideal for low power (<100nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI²C, 3xSPI), 4xUARTS, and 23 independent timers. Large amounts of RAM (16Kb) memory for buffering and large enhanced Flash program memory make it ideal for embedded control and monitoring applications. PPS (peripheral pin select) aids in configuring the most efficient pin configuration of available I/O, and CTMU provides touch support for up to 64 individual buttons. Supports USB 2.0 for device, host, and OTG with a complete and free software stack that includes a thumb drive application stack.
  • 256Kbytes program memory, 16Kbytes SRAM, 29 remappable pin
  • (5) 16-bit timers, (9) capture input, (9) compare/PWM output
  • (4) UART w/IrDA®, (3) SPI, (3) I2C™, 16 channel 10-bit A/D converter
  • (3) comparators, PMP/PSP, JTAG, CTMU, USBOTG
  • On-chip 2.5V voltage regulator, switch between clock sources in real time
  • Interface for off-chip charge pump for USB bus voltage generation
  • 17bit x 17bit single-cycle hardware multiplier
  • Linear program memory addressing, up to 12Mbytes
  • VDD supply voltage range from 2.2V to 3.6V
  • Industrial temperature range from -40°C to +85°C, 64-pin TQFP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC24 Family PIC24FJ256 Series Microcontrollers

:
PIC24

:
16 bit

:
32MHz

:
256KB

:
64Pins

:
TQFP

:
51I/O's

:
I2C, SPI, UART, USB

:
16KB

:
16Channels

:
10Bit

:
2V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
PIC24FJ256

:
PIC24

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

211 In stock Need more?

211 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,155.25 ( ¥1,270.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 1200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,155.25 (¥1,270.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,061.20 (¥1,167.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥960.88 (¥1,056.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1200+ ¥941.67 (¥1,035.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --