You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MC68HC16Z1CEH16
MCU-Application Specific 16 bit, 68HC16, 16 MHz, 1 KB RAM/1 MB Program, 2.7 V to 3.6 V in, QFP-132
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MC68HC16Z1CEH16
- Order Code:
- 1457118
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC68HC16Z1CEH16 Datasheet
Product Range Selector (HC16 Family 68HC16Z1 Series Microcontrollers)
See all from this product rangeProduct Overview
- Full set of 16-bit instructions
- Three 16-bit index registers
- Two 16-bit accumulators
- Control-oriented digital signal processing capability
- Addresses up to 1MB of program memory and 1MB of data memory
- Background debug mode
- Fully static operation
- External bus support
- Programmable chip-select outputs
- System protection logic
- Watchdog timer, clock monitor and bus monitor
- Phase-locked loop (PLL) clock system
- Analog-to-digital converter (ADC)
- Queued serial module (QSM)
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HC16 Family 68HC16Z1 Series Microcontrollers
- :
- HC16
- :
- 16 bit
- :
- 16MHz
- :
- 1MB
- :
- 132Pins
- :
- QFP
- :
- 26I/O's
- :
- QSPI, SCI
- :
- 1KB
- :
- 8Channels
- :
- 10Bit
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 68HC16Z1
- :
- HC16
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
387 In stock Need more?
387 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,246.60 (¥6,871.26) | ( ) |
5+ | ¥5,570.96 (¥6,128.06) | ( ) |
10+ | ¥4,895.32 (¥5,384.85) | ( ) |
25+ | ¥4,800.71 (¥5,280.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.