You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP SST49LF008A-33-4C-NHE

Flash Memory, Boot Block, Firmware Hub, 8 Mbit, 1M x 8bit, Parallel, LCC, 32 Pins

MICROCHIP SST49LF008A-33-4C-NHE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
SST49LF008A-33-4C-NHE
Order Code:
1871966
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
3.3V Firmware LPC Flash Memories
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3.3V Firmware LPC Flash Memories)

See all from this product range

Product Overview

The SST49LF008A-33-4C-NHE is a 8MB Flash Memory designed to be read-compatible with the Intel® 82802 Firmware Hub (FWH) device for PC-BIOS application. This device provides protection for the storage and update of code and data in addition to adding system design flexibility through five general purpose inputs. Two interface modes are supported by the SST49LF008A - Firmware Hub (FWH) interface mode for in-system programming and parallel programming (PP) mode for fast factory programming of PC-BIOS applications. The flash memory device is manufactured with SSTs proprietary, high performance SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The device significantly improves performance and reliability, while lowering power consumption. It uses less energy during erase and program than alternative flash memory technologies.
  • Flexible erase capability
  • Single 3 to 3.6V read and write operations
  • Superior reliability
  • Endurance - 100000 cycles typical
  • Greater than 100 years data retention
  • Low power consumption
  • Fast sector-erase/byte-program operation
  • Two operational modes
  • Parallel programming mode - supports fast in-system or PROM programming for manufacturing
  • CMOS and PCI I/O compatibility

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Firmware Hub

:
8Mbit

:
1M x 8bit

:
Parallel

:
LCC

:
32Pins

:
33MHz

:
120ns

:
3V

:
3.6V

:
3.3V

:
Surface Mount

:
0°C

:
85°C

:
3.3V Firmware LPC Flash Memories

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5,506 In stock Need more?

5,506 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥968.38 ( ¥1,065.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥968.38 (¥1,065.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥862.64 (¥948.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥805.87 (¥886.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --