You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BR25H010FVM-5ACTR
EEPROM, AEC-Q100, 1 Kbit, 128 x 8bit, SPI, 20 MHz, MSOP, 8 Pins
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BR25H010FVM-5ACTR
- Order Code:
- 4351675
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BR25H010FVM-5ACTR Datasheet
Product Range Selector (1Kbit SPI EEPROMs)
See all from this product rangeProduct Overview
- SPI bus type, operating voltage range from 1.7V to 5.5V, qualified for automotive application
- 1Kbit capacity, page size is 16byte, bit format is 128 x 8bit
- 16byte write lockable identification page (ID page)
- Address auto increment function at read operation
- Auto erase and auto end function at data rewrite
- Write protect block setting by software memory array 1/4, 1/2, whole
- HOLD function by the HOLDB pin, clock frequency is 20MHz maximum
- Write time is 3.5ms maximum, write prohibition block setting
- Write prohibition at power on, write prohibition by the WPB pin
- Ambient temperature range from -40°C to +125°C, MSOP8 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Kbit
- :
- 128 x 8bit
- :
- SPI
- :
- 20MHz
- :
- MSOP
- :
- 8Pins
- :
- 1.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- 1Kbit SPI EEPROMs
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥108.71 (¥119.58) | ( ) |
10+ | ¥107.53 (¥118.28) | ( ) |
100+ | ¥82.21 (¥90.43) | ( ) |
500+ | ¥75.06 (¥82.57) | ( ) |
1000+ | ¥69.89 (¥76.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.