You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS M95160-WMN6P
EEPROM, High Speed Clock, 16 Kbit, 2K x 8bit, SPI, 10 MHz, SOIC, 8 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M95160-WMN6P
- Order Code:
- 1218167
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M95160-WMN6P Datasheet
Product Range Selector (16Kbit Serial SPI EEPROMs)
See all from this product rangeProduct Overview
- Compatible with SPI bus
- 10MHz high speed clock
- Write protect for quarter, half or whole memory array
- Byte write and page write within 5ms
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200 year data retention
- Operating temperature range -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16Kbit
- :
- 2K x 8bit
- :
- SPI
- :
- 10MHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 16Kbit Serial SPI EEPROMs
- :
- -
Technical Documents (3)
420 In stock Need more?
420 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥54.87 (¥60.36) | ( ) |
10+ | ¥49.85 (¥54.84) | ( ) |
100+ | ¥43.58 (¥47.94) | ( ) |
500+ | ¥42.64 (¥46.90) | ( ) |
1000+ | ¥37.47 (¥41.22) | ( ) |
5000+ | ¥37.31 (¥41.04) | ( ) |
10000+ | ¥37.15 (¥40.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.