You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI N24C16UVTG
EEPROM, 16 Kbit, 2K x 8bit, I2C, 1 MHz, SOT-765, 8 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- N24C16UVTG
- Order Code:
- 4381416
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- N24C16UVTG Datasheet
Product Range Selector (16Kbit I2C EEPROMs)
See all from this product rangeProduct Overview
- Automotive AEC-Q100 Grade 1 (-40°C to +125°C) qualified
- Supports standard, fast and fast plus I²C protocol
- Supply voltage range from 1.7V / 1.6V to 5.5V
- Write cycle time is 4ms max (fast−plus, VCC=1.8 to 5.5V, TA=-40 to +125°C)
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
- Low power CMOS technology, endurance is 1,000,000 write cycles min
- Minimum data retention is 100 years
- Standby current is 2µA max (TA=-40°C to +125°C)
- US−8 package, temperature range from -40 to +125°C(automotive grade 1)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16Kbit
- :
- 2K x 8bit
- :
- I2C
- :
- 1MHz
- :
- SOT-765
- :
- 8Pins
- :
- 1.8V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- 16Kbit I2C EEPROMs
Technical Documents (1)
2,997 In stock Need more?
2,997 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥51.84 (¥57.02) | ( ) |
10+ | ¥51.05 (¥56.16) | ( ) |
100+ | ¥41.75 (¥45.93) | ( ) |
500+ | ¥40.56 (¥44.62) | ( ) |
1000+ | ¥39.38 (¥43.32) | ( ) |
2500+ | ¥37.40 (¥41.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.