You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI CAT25128YI-GT3

EEPROM, 128 Kbit, 16K x 8bit, SPI, 10 MHz, TSSOP, 8 Pins

ONSEMI CAT25128YI-GT3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
CAT25128YI-GT3
Order Code:
2844996
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
125Kbit SPI Serial EEPROM
Technical Datasheet:
CAT25128YI-GT3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (125Kbit SPI Serial EEPROM)

See all from this product range

Product Overview

CAT25128YI-GT3 is a EEPROM serial 128Kb SPI device internally organized as 16kx8 bits. This features a 64-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a chip select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25128 device. This device features software and hardware write protection, including partial as well as full array protection. On-chip ECC (error correction code) makes the device suitable for high reliability applications. Applications include automotive systems, communications systems, computer systems, consumer systems, industrial systems.
  • 20MHz SPI compatible, 1.8V to 5.5V operation
  • Hardware and software protection, low power CMOS technology
  • Self-timed write cycle, 64-byte page write buffer
  • 1,000,000 program/erase cycles, 100 year data retention
  • 2mA typ supply current (read mode) at (read, VCC = 5.5V, SO open)
  • 1µA typ standby current at (TA = -40 to +85°C)
  • Input leakage current is 2µA max at (VIN = GND or VCC)
  • Input capacitance is 8pF max at (VOUT = 0V)
  • Industrial temperature range from -45 to +130°C
  • TSSOP−8 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
128Kbit

:
16K x 8bit

:
SPI

:
10MHz

:
TSSOP

:
8Pins

:
1.8V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
125Kbit SPI Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

42,508 In stock Need more?

42,508 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥97.94 ( ¥107.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥97.94 (¥107.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥93.00 (¥102.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --