You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74HC4538PW,118

Monostable Multivibrator, 74HC4538, 25 mA, 2 V to 6 V, TSSOP-16

NEXPERIA 74HC4538PW,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC4538PW,118
Order Code:
2438704
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74HC4538PW,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74HC4538PW,118 is a dual retriggerable-resettable monostable multivibrator. Each multivibrator has two trigger/retrigger inputs (n active-low A and nB), a direct reset input (n active-low CD), two complementary outputs (nQ and n active-low Q), and two pins (nREXT/CEXT and nCEXT) for connecting the external timing components CEXT and REXT. Typical pulse width variation over the temperature range is ±0.2%. This device may be triggered by either the positive or the negative edges of the input pulse. The duration and accuracy of the output pulse are determined by the external timing components CEXT and REXT. The output pulse width (TW) is equal to 0.7 × REXT × CEXT. The linear design techniques guarantee precise control of the output pulse width. A LOW level at n active-low CD terminates the output pulse immediately. Schmitt-trigger action in the trigger inputs makes the circuit highly tolerant to slower rise and fall times. Inputs include clamp diodes.
  • Wide supply voltage range from 2.0V to 6.0V
  • CMOS low power dissipation, CMOS input levels, high noise immunity
  • Tolerant of slow trigger rise and fall times, separate reset inputs
  • Triggering from falling or rising edge
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • Complies with JEDEC standards JESD8C (2.7V to 3.6V), JESD7A (2V to 6V)
  • ESD protection: HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
  • Input leakage current is ±0.1μA maximum at (VI = VCC or GND; VCC = 6V, +25°C)
  • Supply current is 8μA maximum at (VI = VCC or GND; IO = 0A; VCC = 6V, +25°C)
  • Operating temperature range from -40°C to +125°C, TSSOP16 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC4538

:
Retriggerable Monostable

:
25mA

:
2V

:
6V

:
TSSOP

:
TSSOP

:
16Pins

:
-

:
74HC

:
744538

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥27.12 ( ¥29.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥27.12 (¥29.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥24.38 (¥26.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --