You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PTN3944EWY

PCIe Linear Equalizer, PCIe 4.0, Multi-Channel, 1.7 to 1.9 V Supply, -20 to 85 °C, HWFLGA-36

NXP PTN3944EWY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PTN3944EWY
Order Code:
3912099
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PTN3944EWY   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PTN3944EWY is a high-performance multi-channel (x4) linear equalizer that is optimized for PCIe 4.0, UPI, and similar high-speed interfaces. PTN3944 addresses high-speed signal quality enhancement requirements for implementation of PCIe and UPI interfaces. The device provides programmable linear equalization, output swing linearity control by pin strapping or I2C control to improve signal integrity and enable channel extension by reducing Inter-Symbol Interference (ISI). The equalizer supports use across a variety of channel conditions. PTN3944 is powered from a 1.8 V supply. It is available in a small high performance HWFLGA36 package.
  • Supports PCIe Gen1 (2.5 Gbps) x4, Gen2 (5 Gbps) x4, Gen3 (8 Gbps) x4, and Gen4 (16 Gbps) x4
  • Configurable via I2C interface
  • Supports maximum voltage limit (Vvoltage-jump) to align to the latest system platform capabilities
  • Integrated termination resistors provide impedance matching on both transmit and receive sides
  • RX equalizers on all high-speed channels to compensate for signal attenuation
  • Good linearity over the frequency band (DC to Nyquist Frequency) and input voltage dynamic range
  • Differential I/P/O/P return loss performance -15 dB up to 8 GHz
  • Flow-through pin-out to ease PCB layout and minimize crosstalk effects
  • Low active current consumption for output swing linearity control of 950mVppd
  • ESD HBM 1.5kV, CDM 1kV, operating temperature range -20°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PCIe 4.0 Linear Equalizer

:
PCIe 4.0

:
HWFLGA

:
36Pins

:
1.7V

:
1.9V

:
-20°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

5,867 In stock

5,867 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥910.50 (¥1,001.55 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥910.50 (¥1,001.55)
10+ ¥817.00 (¥898.70)
25+ ¥745.77 (¥820.35)
50+ ¥680.10 (¥748.11)
100+ ¥624.44 (¥686.88)
250+ ¥592.16 (¥651.38)
500+ ¥590.74 (¥649.81)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --