You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALLEGRO MICROSYSTEMS A2982SLWTR-T
Peripheral Source Driver, 8 Outputs, 2.4 V to 50 V supply, 50 V/500 mA out, WSOIC-20
- Manufacturer:
- ALLEGRO MICROSYSTEMS ALLEGRO MICROSYSTEMS
- Manufacturer Part No:
- A2982SLWTR-T
- Order Code:
- 2296009
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- A2982SLWTR-T Datasheet
Product Overview
- -500mA output source current capability
- Output breakdown voltage of 50V
- Transient protected outputs
- Ambient temperature range from -20°C to 85°C
- Input voltage of 20V
- TTL, DTL, PMOS and CMOS compatible inputs
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.4V
- :
- 50V
- :
- 8Outputs
- :
- 50V
- :
- 500mA
- :
- WSOIC
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥474.73 (¥522.20) |
10+ | ¥257.46 (¥283.21) |
50+ | ¥232.00 (¥255.20) |
100+ | ¥206.54 (¥227.19) |
250+ | ¥198.06 (¥217.87) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.