You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM4400ARIZ

Digital Isolator, 4 Channels, 2.7 V, 5.5 V, WSOIC, 16 Pins, 1 Mbps

ANALOG DEVICES ADUM4400ARIZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4400ARIZ
Order Code:
4333368
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM4400ARIZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ADUM4400 Series)

See all from this product range

Product Overview

ADUM4400ARIZ is a 4-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high-speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to the alternatives, such as optocoupler devices and other integrated couplers. It operates with the supply voltage on either side ranging from 3.0V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. It contains circuit and layout enhancements to help achieve system-level IEC 61000-4-x compliance (ESD/burst/surge). It is used in applications such as general-purpose, high voltage, multichannel isolation, medical equipment, motor drives, and power supplies.
  • Number of inputs, VDD1 side is 4, number of inputs, VDD2 side is 0
  • 1Mbps maximum data rate, 100ns maximum propagation delay at 5V
  • 40ns maximum pulse width distortion
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • Bidirectional communication, 3.3V/5V level translation
  • High common-mode transient immunity is 35KV/µs typical
  • Quiescent input supply current is 0.57mA typical
  • Output rise/fall time is 2.5ns typical at (10% to 90%)
  • Dynamic input supply current is 0.20mA/Mbps typical
  • Operating temperature range from -40°C to +105°C, 16-lead SOIC-IC package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
2.7V

:
5.5V

:
WSOIC

:
16Pins

:
1Mbps

:
-

:
-

:
Digital Isolator

:
Magnetic

:
5kV

:
-40°C

:
105°C

:
ADUM4400 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

91 In stock Need more?

91 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,608.37 ( ¥1,769.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 37+
  • 111+
  • 259+
  • 518+
  • 1036+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,608.37 (¥1,769.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,098.19 (¥1,208.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
37+ ¥915.41 (¥1,006.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
111+ ¥824.02 (¥906.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
259+ ¥779.40 (¥857.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
518+ ¥754.30 (¥829.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1036+ ¥737.42 (¥811.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --