You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMS OSRAM GROUP AS1115-BSST

LED Display Driver, 2.7 to 5.5 V, 2 Wire, I2C, 8 Digit, 7 Seg, -40 to 125 °C, QSOP-24, AS1115 Series

AMS OSRAM GROUP AS1115-BSST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS1115-BSST
Order Code:
4328186
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AS1115 Series
Technical Datasheet:
AS1115-BSST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AS1115 Series)

See all from this product range

Product Overview

AS1115-BSST is a 64 LEDs, I²C interfaced LED driver with keyscan. It is a compact LED driver for 64 single LEDs or 8 digits of 7-segments. Device can be programmed via an I²C compatible 2-wire interface. Every segment can be individually addressed and updated separately. Only one external resistor is required to set the current. LED brightness can be controlled by analogue or digital means. The device includes an integrated BCD code-B/HEX decoder, multiplex scan circuitry, segment and display drivers, and a 64bit memory. Internal memory stores the shift register settings, eliminating the need for continuous device reprogramming. It can be configured for key readback. Keyswitch status is obtained by polling for up to 64 keys while 16 keys can be used to trigger an interrupt. It is ideal for seven-segment or dot matrix user interface displays of set-top boxes, VCRs, DVD-players, washing machines, micro wave ovens, refrigerators and other white good or personal electronic applications.
  • Individual LED segment control
  • Open and shorted LED error detection, global or individual error detection
  • Hexadecimal or BCD code for 7-segment displays
  • Digital and analogue brightness control, display blanked on power-up
  • Drive common-cathode LED displays, software reset
  • Operating supply voltage range from 2.7 to 5.5V (TAMB = +25°C)
  • Display scan rate range from 0.48 to 0.96KHz (8 digits scanned, TAMB = +25°C)
  • Hysteresis voltage is 1V typical (DIN, CLK, LD/CS, TAMB = +25°C)
  • Debounce time is 20ms typical (CB = 550pF (max), TAMB = +25°C)
  • QSOP-24 package, operating temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LED Display Driver

:
8

:
7

:
QSOP

:
24Pins

:
2.7V

:
5.5V

:
2 Wire, I2C

:
AS1115 Series

:
-40°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

Available for back order

Deliveries start from 9/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥436.80 (¥480.48 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥436.80 (¥480.48)
5+ ¥382.01 (¥420.21)
10+ ¥327.22 (¥359.94)
25+ ¥300.20 (¥330.22)
50+ ¥285.19 (¥313.71)
100+ ¥270.18 (¥297.20)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --