You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS X9C103PZ

Non Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 4.5 V

RENESAS X9C103PZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
X9C103PZ
Order Code:
1208129
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Single 100-Tap Non-Volatile Digital Pots
Technical Datasheet:
X9C103PZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Single 100-Tap Non-Volatile Digital Pots)

See all from this product range

Product Overview

The X9C103PZ is a Digitally Controlled Potentiometer. The device consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. It is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. This device can be used as a 3-terminal potentiometer or as a 2-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.
  • Solid-state
  • 3-wire serial interface
  • 100 Wiper tap points
  • 99 Resistive elements
  • Low power CMOS
  • High reliability

Applications

Consumer Electronics, Industrial, Medical

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Do not operate at or near the maximum ratings listed for extended periods of time. Exposure to such conditions may adversely impact product reliability and result in failures not covered by warranty.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
Single

:
3 Wire, Serial

:
Linear

:
± 20%

:
4.5V

:
5.5V

:
DIP

:
8Pins

:
100

:
± 300ppm/°C

:
0°C

:
70°C

:
Single 100-Tap Non-Volatile Digital Pots

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥1,128.54 ( ¥1,241.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,128.54 (¥1,241.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥944.81 (¥1,039.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥880.87 (¥968.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥821.45 (¥903.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥753.29 (¥828.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥712.11 (¥783.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥663.56 (¥729.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --