You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADAU1861BCSZ-RL
Audio Codec, Low Power Codec with Audio DSP, 3, 1, -40 °C, 105 °C, 768 kSPS
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADAU1861BCSZ-RL
- Order Code:
- 4170614
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADAU1861BCSZ-RL Datasheet
Product Overview
- Programmable FastDSP audio processing engine
- Biquad filters, limiters, volume controls, mixing
- Quad MAC per cycle 24 × 24bit multiplier and 64bit accumulator
- 336KB total memory, 106dB SNR (typ, signal through ADC with A-weighted filter)
- Programmable double precision MAC engine for maximum 24- stage equalizer
- Serial-port sample rates from 8KHz to 768KHz
- 3 differential or single-ended analogue inputs, configurable as microphone or line inputs
- Analog differential audio output, configurable as either line output or headphone driver
- 2 PDM output channels, PLL supporting any input clock rate from 30KHz to 36MHz
- 64 lead LFCSP
- SS package, temperature range from -40°C to +105°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Low Power Codec with Audio DSP
- :
- 3
- :
- 1
- :
- -40°C
- :
- 105°C
- :
- 768kSPS
- :
- SSLFCSP-EP
- :
- 64Pins
- :
- 3Channels
- :
- 1Channels
- :
- 24bit
- :
- 106dB
- :
- I2C, QSPI, SPI, UART
- :
- 1.7V to 1.98V
- :
- -
- :
- -
Technical Documents (1)
2,472 In stock Need more?
2,472 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,338.42 (¥2,572.26) |
10+ | ¥1,779.14 (¥1,957.05) |
25+ | ¥1,726.96 (¥1,899.66) |
100+ | ¥1,700.86 (¥1,870.95) |
250+ | ¥1,674.76 (¥1,842.24) |
2500+ | ¥1,651.65 (¥1,816.82) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.