You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADN2814ACPZ
Clock & Data Recovery IC, 675 MHz, 2 Outputs, 3 to 3.6 V, LVDS Output, -40 to 85 °C, LFCSP-EP-32
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADN2814ACPZ
- Order Code:
- 4022435
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADN2814ACPZ Datasheet
Product Overview
- Quantizer sensitivity is 3.3mV typical
- Adjustable slice level is ±95mV
- Patented clock recovery architecture
- Loss-of-signal (LOS) detect range is 14mV to 19mV
- Independent slice level adjust and LOS detector
- No reference clock required, loss-of-lock indicator
- I²C® interface to access optional features
- Single-supply operation is 3.3V typical, supply current is 132mA typical
- Operating temperature is -40°C to +85°C
- Package style is 32-lead LFCSP-WQ
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Clock & Data Recovery
- :
- 675MHz
- :
- 2Outputs
- :
- 3V
- :
- 3.6V
- :
- LFCSP-EP
- :
- 32Pins
- :
- LVDS
- :
- CML
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 9/8/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,789.70 (¥5,268.67) |
10+ | ¥3,675.95 (¥4,043.55) |
25+ | ¥3,551.37 (¥3,906.51) |
100+ | ¥3,351.74 (¥3,686.91) |
250+ | ¥3,152.10 (¥3,467.31) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.