You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4637-1ACPZ-R2

Operational Amplifier, Single, 1 Channels, 79.9 MHz, 170 V/µs, ± 5V to ± 15V, LFCSP, 8 Pins

ANALOG DEVICES ADA4637-1ACPZ-R2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4637-1ACPZ-R2
Order Code:
4296558
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADA4637-1ACPZ-R2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ADA4637-1 Series)

See all from this product range

Product Overview

ADA4637-1ACPZ-R2 is a 30V, high speed, low noise, low bias current, JFET operational amplifier. This wide bandwidth precision amplifier features low noise, very low offset, drift, and bias current. This device operates from ±5V to ±15V dual supply. This device provides benefits previously found in a few amplifiers. This amplifier combines the best specifications of precision DC and high-speed AC opamps. It is used in applications such as high-impedance sensors, photodiode amplifiers, precision instrumentation, phase-locked loop filters, high-end, professional audio, DAC output amplifiers, ATE, and medical.
  • Offset voltage is 120µV typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
  • Power supply rejection ratio is 108dB typical at (VSY = ±4.5V to ±18V, TA = 25°C)
  • Input bias current is 1pA typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
  • Voltage noise density is 16.5nV/√Hz typical at (f = 10Hz, VSY = ±15V, VCM = 0V, TA = 25°C)
  • Common-mode rejection ratio is 110dB typical at (TA = 25°C, VCM = -11V to +11V)
  • Large signal voltage gain is 120dB typical at (RL = 1Kohm, VO = -10V to +10V)
  • Slew rate is 170V/µs typical at (±10V out, Cf = 4.8pF, AV = -4, TA = 25°C)
  • Settling time to 0.1% is 200ns typical at (VOUT = 10V step, CL = 35pF, RL = +1Kohm, AV = -4)
  • Gain bandwidth product is 79.9MHz typical at (AV = 10, VSY = ±4.5V to ±18V, TA = 25°C)
  • Operating temperature range from -40°C to +125°C, 8-lead LFCSP-WD package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
79.9MHz

:
170V/µs

:
5V to 15V

:
LFCSP

:
8Pins

:
JFET

:
-

:
120µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
ADA4637-1 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

250 In stock Need more?

250 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,103.59 ( ¥2,313.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,103.59 (¥2,313.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,791.66 (¥1,970.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,609.83 (¥1,770.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,404.48 (¥1,544.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,322.41 (¥1,454.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,281.37 (¥1,409.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,240.33 (¥1,364.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --