You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8646WARMZ-R7
Operational Amplifier, Dual, 2 Channels, 24 MHz, 11 V/µs, 2.7V to 5.5V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8646WARMZ-R7
- Order Code:
- 4218452
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AD8646 Series
- Technical Datasheet:
- AD8646WARMZ-R7 Datasheet
Product Range Selector (AD8646 Series)
See all from this product rangeProduct Overview
- Single-supply operation range from 2.7V to 5.5V
- No phase reversal, unity gain stable, qualified for automotive application
- Offset voltage is 0.6mV typical at (VCM = 0V to 5V, TA = +25°C)
- Offset voltage drift is 1.8μV/°C typical at (VSY = 5V, VCM = VSY/2, TA = +25°C)
- Input bias current is 1pA maximum at (VSY = 5V, VCM = VSY/2, TA = +25°C)
- Common-mode rejection ratio is 84dB typical at (VCM = 0V to 5V, TA = +25°C)
- Slew rate is 11V/μs typical at (RL = 2Kohm, TA = +25°C)
- Gain bandwidth product is 24MHz typical at (VSY = 5V, VCM = VSY/2, TA = +25°C)
- Settling time is 0.5μs typical at (VSY = 5V, VCM = VSY/2, TA = +25°C)
- Operating temperature is -40°C to +125°C, package style is 8-lead MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 24MHz
- :
- 11V/µs
- :
- 2.7V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 600µV
- :
- 0.3pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- AD8646 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
362 In stock Need more?
362 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥421.61 (¥463.77) | ( ) |
10+ | ¥277.38 (¥305.12) | ( ) |
25+ | ¥239.59 (¥263.55) | ( ) |
100+ | ¥197.19 (¥216.91) | ( ) |
250+ | ¥193.83 (¥213.21) | ( ) |
1000+ | ¥192.16 (¥211.38) | ( ) |
3000+ | ¥190.49 (¥209.54) | ( ) |
5000+ | ¥188.82 (¥207.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.