You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8512ARZ
Operational Amplifier, Dual, 2 Channels, 8 MHz, 20 V/µs, ± 5V to ± 15V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8512ARZ
- Order Code:
- 4019767
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD8512ARZ Datasheet
Product Range Selector (AD8512)
See all from this product rangeProduct Overview
- Fast settling time is 0.4μs typ at (to 0.1%, 0V to 4V step, G = +1)
- Low offset voltage is 0.9mV max, offset voltage drift is 1.7μV/°C typ
- Supply current/amplifier is 2mA typ
- Low input bias current is 25pA typ at VS = ±15V
- Dual-supply operation is ±5V to ±15V
- Low noise is 8nV/√Hz typical at f = 1KHz
- Low distortion is 0.0005%, slew rate is 20V/μs typ at (RL = 2Kohm)
- No phase reversal, unity-gain stable
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 8MHz
- :
- 20V/µs
- :
- 5V to 15V
- :
- SOIC
- :
- 8Pins
- :
- Low Noise
- :
- -
- :
- 80µV
- :
- 21pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- AD8512
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
357 In stock Need more?
357 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
- 2548+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,095.69 (¥1,205.26) | ( ) |
10+ | ¥746.13 (¥820.74) | ( ) |
98+ | ¥558.03 (¥613.83) | ( ) |
196+ | ¥521.59 (¥573.75) | ( ) |
294+ | ¥501.92 (¥552.11) | ( ) |
588+ | ¥472.87 (¥520.16) | ( ) |
1078+ | ¥451.53 (¥496.68) | ( ) |
2548+ | ¥433.29 (¥476.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.