You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE 2N6509G
Thyristor, 800 V, 40 mA, 16 A, 25 A, TO-220AB, 3 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 2N6509G
- Order Code:
- 9557202
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Silicon Controlled Rectifier (SRC)
- Technical Datasheet:
- 2N6509G Datasheet
Product Range Selector (Silicon Controlled Rectifier (SRC))
See all from this product rangeProduct Overview
- Glass passivated junctions with center gate fire for greater parameter uniformity and stability
- Blocking voltage to 800V
- 20W Forward peak gate power
- 0.5W Average gate power
- 2A Peak gate current
- 1.5°C/W Thermal resistance, junction-to-case
Applications
Motor Drive & Control, HVAC, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 800V
- :
- 40mA
- :
- 16A
- :
- 25A
- :
- TO-220AB
- :
- 3Pins
- :
- 250A
- :
- 40mA
- :
- 1.5V
- :
- 125°C
- :
- Through Hole
- :
- Silicon Controlled Rectifier (SRC)
- :
- -
Technical Documents (2)
185 In stock Need more?
185 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥528.09 (¥580.90) |
10+ | ¥344.21 (¥378.63) |
100+ | ¥323.99 (¥356.39) |
500+ | ¥303.77 (¥334.15) |
1000+ | ¥284.04 (¥312.44) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.