You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA BAS416,115
Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 3 µs, 4 A
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- BAS416,115
- Order Code:
- 2319285
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- BAS416F
- Technical Datasheet:
- BAS416,115 Datasheet
Product Range Selector (BAS41)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage of 85V
- Power dissipation is 250mW
- Operating junction temperature of 150°C
- Non repetitive peak forward surge current is 4A
- Reverse recovery time of 3µs
- Forward voltage of 1.25V at IF 150mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 85V
- :
- 200mA
- :
- 1.25V
- :
- 3µs
- :
- 4A
- :
- 150°C
- :
- SOD-323
- :
- 2Pins
- :
- Surface Mount
- :
- BAS41
- :
- -
Technical Documents (5)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 9000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥6.75 (¥7.43) | ( ) |
9000+ | ¥5.49 (¥6.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.