You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR SR506
Small Signal Schottky Diode, Single, 60 V, 5 A, 700 mV, 150 A, 150 °C
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- SR506
- Order Code:
- 7278454
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SR5xx Series
- Technical Datasheet:
- SR506 Datasheet
Product Range Selector (SR5xx Series)
See all from this product rangeProduct Overview
- UL 94V-0 certified
- Guard ring for overvoltage protection
- Maximum repetitive reverse voltage Vrrm of 60V
- Non repetitive forward surge current IFSM of 120A
- Forward current IF(AV) of 5A
- Maximum forward voltage VF of 700mV at IF 5A
- Operating junction temperature range from -55°C to 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 60V
- :
- 5A
- :
- 700mV
- :
- 150A
- :
- 150°C
- :
- DO-201AD
- :
- 2Pins
- :
- -
- :
- Through Hole
- :
- SR5xx Series
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥94.05 (¥103.46) | ( ) |
10+ | ¥79.63 (¥87.59) | ( ) |
100+ | ¥60.82 (¥66.90) | ( ) |
500+ | ¥48.57 (¥53.43) | ( ) |
1000+ | ¥36.32 (¥39.95) | ( ) |
5000+ | ¥28.42 (¥31.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.