You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT FIT0963
Full-Metal Case, 66mm x 40mm x 92mm, Raspberry Pi 5 Single Board Computers
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0963
- Order Code:
- 4457351
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- FIT0963 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DFRobot Raspberry Pi 5 Single Board Computers
- :
- 40mm
- :
- 66mm
- :
- 92mm
- :
- Metal
- :
- -
Technical Documents (1)
Product Overview
- Excellent heat dissipation performance
- Easy assembly
- Dual heat dissipation with heat sink and cooling fan
- Compatibility: Raspberry Pi 5 4GB and 8GB
- Dimension is 92 x 66 x 40mm
Contents
Adjustable speed fan x1, M2.5 screw drive x1, M2.5 nuts x4, M2.5 ball head screws x4, Hand tightened copper nut x4, Copper pillar x4, M2.5 screws for case x8, Copper heat sinks x4, Transparent anti - slippery rubber feet x4.
Available for back order
More stock available to supplier lead times which is approximately 11/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,137.94 (¥3,451.73) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.