You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT FIT0701

USB Camera, 0.3MP, 640 x 480, Raspberry Pi/Nvidia Jetson Nano/Unihiker Series Mainboards

DFROBOT FIT0701
DFROBOT FIT0701
DFROBOT FIT0701
DFROBOT FIT0701

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
FIT0701
Order Code:
4457355
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FIT0701   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.3 Mega Pixel

:
-

:
640 x 480

:
DFRobot Raspberry Pi/Nvidia Jetson Nano/Unihiker Series Mainboards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

FIT0701 is a 0.3MegaPixels USB camera for Raspberry Pi / NVIDIA Jetson Nano / UNIHIKER mainboards. The compact size of 30*25*21.4mm makes the module possible to be embedded in a variety of devices, which can be used for applications like face identification, image recognition, security and protection, and remote teaching.
  • Photosensitive element: CMOS
  • AGC/AEC/AWB: auto
  • Infrared filter: 650±10nm
  • Supports MJPG and YUV format
  • FPN: < 0.03% of VPEAK-TO-PEAK
  • USB 2.0 connector, 30W pixel, 640 x 480 resolution
  • 5V operating voltage
  • Operating temperature range from -20 to 70°C
  • Dimension is 30 x 25 x21.4mm/1.18 x 0.98 x 0.84”
  • Supports Windows, iOS, Android, Linux

19 In stock Need more?

19 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,432.87 (¥1,576.16 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,432.87 (¥1,576.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --