You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS MYMGK1R820FRSR

DC/DC POL Converter, Adjustable, Mono Block, 4.5V to 5.5V, 36W, 0.7V to 1.8V, 20A

MURATA POWER SOLUTIONS MYMGK1R820FRSR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MYMGK1R820FRSR
Order Code:
2771740
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MonoBK MYMGK1R820 Series
Technical Datasheet:
MYMGK1R820FRSR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MonoBK MYMGK1R820 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Industrial

:
Step Down, Module

:
36W

:
700mV

:
1.8V

:
20A

:
Adjustable

:
4.5V

:
5.5V

:
5.6mm

:
9mm

:
10.5mm

:
MonoBK MYMGK1R820 Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MYMGK1R820-H series miniature MonoBK™ , called “MonoBlock”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications. Applications include powering FPGA/CPU’s, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems.
  • Quick response to load change
  • Outstanding thermal derating performance
  • Over current protection, under voltage lock out (UVLO), output short circuit protection
  • On/Off control (positive logic)
  • Power good signal
  • High efficiency of 93.2% max
  • Settable output voltage range
  • Ultra small surface mount package
  • Meets CISPR 22 class B conducted emission

Available for back order

More stock available to supplier lead times which is approximately 9/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,915.05 ( ¥2,106.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,915.05 (¥2,106.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,675.67 (¥1,843.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,388.42 (¥1,527.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,244.79 (¥1,369.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,169.27 (¥1,286.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --