You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 1067325
DC/AC Inverter, Laboratory Equipment, 30 VDC, 1 Outlets, 230 VAC, 600 VA, QUINT POWER Series
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1067325
- Order Code:
- 3976648
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- QUINT POWER Series
- Also Known As:
- 1067325 (QUINT4-INV/24DC/1AC/600VA/USB)
- Technical Datasheet:
- 1067325 Datasheet
Product Range Selector (QUINT POWER Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Laboratory Equipment
- :
- 30VDC
- :
- 1Outlets
- :
- 1 Output
- :
- 230VAC
- :
- 600VA
- :
- 600VA
- :
- QUINT POWER Series
- :
- 125mm
- :
- 180mm
- :
- 130mm
Technical Documents (2)
Product Overview
- Input: 24 VDC, output: 1AC/600VA
- DIN rail mounting
- Can be used worldwide thanks to manual selection of AC output voltage via signal terminal
- Pure sine curve at the output
- Comprehensive signalling
- Parallel connection possible (increased performance and redundancy, 3 AC)
- Integrated “soft start” for limiting the inrush current and prevent power supply unit overload
- Decoupled input enables improved control of the CAP module
- Comprehensive signalling with visual LEDs
- Reliability and safety with integrated safety functions
Footnotes
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥158,509.08 (¥174,359.99) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.