You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TIB-REM480

Redundancy Module, AC/DC Power Supply, 11 to 56VDC, 60A Current Boost, DIN-Rail

TRACO POWER TIB-REM480

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TIB-REM480
Order Code:
4365716
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TIB-REM Series
Technical Datasheet:
TIB-REM480   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TIB-REM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TRACO POWER Failover Operation Of AC/DC Power Supplies

:
Redundancy Module

:
TIB-REM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

TIB-REM480 is a TIB-REM series compact, DIN-rail mountable redundancy module for failover operation of AC/DC power supplies. The redundancy function is available for nominal currents of up to 20A over a wide input voltage range of 11 to 56V. Boost currents of up to 60A are permitted for up to 4 seconds. It uses active sharing technology to minimize the power losses during normal operation and in failover mode. It can operate at ambient temperatures between -20°C and +60°C without derating and without the need for active cooling. It is specifically designed, tested, and approved for operation with traco power’s TIB line of DIN-rail mountable power supplies.
  • Input voltage range from 11 to 56VDC, operating temperature range from -20°C to +70°C
  • 20A output current redundancy operation, short circuit protection
  • 40A output current parallel operation, 95% maximum relative humidity
  • DIN-rail mounting bracket, metal case housing type
  • 60A boost current, screw terminal connection type
  • 99% efficiency, low standby power
  • Input OK indicators, Balance OK indicators
  • Convection cooled, UL/IEC/EN 61010-1 approvals
  • Compact 118.6mm x 36mm x 124.2mm metal enclosure
  • EN 61010-1, IEC 61010-1, UL 61010-1 safety standards

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥17,723.73 ( ¥19,496.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥17,723.73 (¥19,496.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥16,414.86 (¥18,056.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥15,129.51 (¥16,642.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥14,750.18 (¥16,225.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --