You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEAN WELL DBUF40-24

Buffer Module, 24 VDC, 40 A, DIN Rail Power Supply

MEAN WELL DBUF40-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
DBUF40-24
Order Code:
3534372
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (DBUF40 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Regulated 24VDC Power Supplies

:
Buffer Module

:
DBUF40 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

The DBUF20-24 buffer module is a supplementary device for regulated DC 24V power supplies. The buffer module utilises maintenance-free electrolytic capacitors to store energy, thus eliminates the need of periodic replacement as compared to costlier batteries which also have shorter functional life span. Comes with comprehensive protection features like over voltage, over current and short circuit protections.Buffer modules can be connected in parallel to increase the output ampacity or the hold-up time.
  • Buffering with electrolytic capacitors instead of lead acid batteries
  • Type buffering time of 350ms @ 22V DC/20A
  • Buffer mode selectable by switch: fixed mode at 22V DC; dynamic mode for Vin-1V DC
  • LED indicator for signal status
  • Supports parallel connection to extend buffering time
  • Cooling by tree air convection
  • -25°C to +75°C wide operating temperature
  • 3-years warranty

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥19,178.10 ( ¥21,095.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 13+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥19,178.10 (¥21,095.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
13+ ¥18,775.93 (¥20,653.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥18,212.89 (¥20,034.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --