You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP-K7805M-1000R3DC/DC Converter, ITE & Industrial, 2 Output, 5 W, 5 V, 1 A, MP-K78M-1000R3
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-K7805M-1000R3
- Order Code:
- 4254271
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MP-K7805M-1000R3 Datasheet
Product Range Selector (MP-K78M-1000R3)
See all from this product rangeAlternatives for MP-K7805M-1000R3
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- 2 Output
- :
- 5W
- :
- 5V
- :
- 1A
- :
- MP-K78M-1000R3
- :
- Through Hole
- :
- 8V
- :
- 36V
Technical Documents (2)
Product Overview
- Non isolated board mount DC / DC converter
- High efficiency, no-load input current as low as 0.3mA
- Support the negative output, output short-circuit protection
- 5VDC output voltage (24VDC Vin), 1000mA maximum current (24VDC Vin)
- 93%/85% efficiency (Vin Min. / Vin Max. full load, 24VDC Vin)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- 520KHz typical switching frequency, EN/BS EN certification
- Dimension is 11.5mm × 8mm × 10.4mm
- Operating temperature range from -40 to 85°C
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 75+
- 150+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥714.96 (¥786.46) | ( ) |
10+ | ¥645.03 (¥709.53) | ( ) |
25+ | ¥583.51 (¥641.86) | ( ) |
75+ | ¥526.04 (¥578.64) | ( ) |
150+ | ¥489.35 (¥538.29) | ( ) |
250+ | ¥455.54 (¥501.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.