You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AIMTEC AMSRI-7805-NZ
DC/DC Converter, ITE, 1 Output, 2.5 W, 5 V, 500 mA, AMSRI-78-NZ Series
- Manufacturer:
- AIMTEC AIMTEC
- Manufacturer Part No:
- AMSRI-7805-NZ
- Order Code:
- 4063432
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AMSRI-7805-NZ Datasheet
Product Range Selector (AMSRI-78-NZ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 2.5W
- :
- 5V
- :
- 500mA
- :
- AMSRI-78-NZ Series
- :
- Through Hole
- :
- 6.5V
- :
- 36V
Technical Documents (1)
Product Overview
- AMSRI-78-NZ series DC-DC switching regulator
- Input voltage range from 6.5 to 36V, 7 to 31V, nominal input voltage is 24V, 12V
- Output voltage is 5V, -5V, maximum output current is 500mA, -300mA
- Minimum efficiency is 82%, 78%(Vin), maximum efficiency is 85%, 81%(Vin)
- Thermal shutdown, non-isolated, short circuit protection
- Low ripple and noise, pin compatible to LM78xx, ultra-low no load power consumption
- Typical switching frequency range from 550 to 850KHz(100% load), regulated outputs
- Black flame retardant and heat resistant plastic (UL94V-0 rated) case material
- Certified by UL
- Dimensions (L x W x H) is 11.60 x 7.55 x 10.16mm, operating temperature range from -40°C to +85°C
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥452.89 (¥498.18) | ( ) |
5+ | ¥452.08 (¥497.29) | ( ) |
10+ | ¥451.27 (¥496.40) | ( ) |
20+ | ¥432.34 (¥475.57) | ( ) |
50+ | ¥423.70 (¥466.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.