You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS UWR-5/1800-D48A-C

Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, 4:1, 9 W, 1 Output, 5 V, 1.8 A

MURATA POWER SOLUTIONS UWR-5/1800-D48A-C
MURATA POWER SOLUTIONS UWR-5/1800-D48A-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UWR-5/1800-D48A-C
Order Code:
1423501
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
UWR
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (UWR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
9W

:
1 Output

:
5V

:
1.8A

:
-

:
-

:
-

:
1.5kV

:
48V

:
Fixed

:
25.4mm

:
9.53mm

:
50.8mm

:
18V

:
75V

:
UWR

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The UWR series single-output high reliability DC-DC Converter combines straightforward circuit topologies, the newest components, proven SMT-on-PCB construction and highly repeatable automatic assembly techniques. Considering the long-term-reliability requirements of many applications, the device may well be the most DC/DCs available today. The 1-output 6 to 10W models of the device delivers both high power densities and impressive MTBFs. ITs superior durability is substantiated by a rigorous in-house qualification program including HALT. The goal of HALT is not to simulate field conditions but to expose devices to multiple excessive stresses with the intention of precipitating any potential electrical, mechanical or process weaknesses. This fully isolated DC/DC offers excellent line/load regulation, full I/O protection and industry-standard pin-outs. It is extremely reliable, easy-to-use power converter.
  • Highest reliable
  • Proven SMT-on-PCB construction
  • 1500VDC Guaranteed fully isolated
  • 5-Side metal shielded cases with nonconductive base plates

Applications

Communications & Networking, Computers & Computer Peripherals, Signal Processing

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,028.54 ( ¥14,331.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,028.54 (¥14,331.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥12,796.82 (¥14,076.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --