You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TON 15-2411
Isolated Through Hole DC/DC Converter, ITE, 2:1, 15 W, 1 Output, 5.1 V, 3 A
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TON 15-2411
- Order Code:
- 1007597
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TON 15-2411 Datasheet
Product Range Selector (TON 15 Series)
See all from this product rangeAlternatives for TON 15-2411
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Open Frame
- :
- 2:1
- :
- 15W
- :
- 1 Output
- :
- 5.1V
- :
- 3A
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed
- :
- 23.88mm
- :
- 8.5mm
- :
- 27.94mm
- :
- 18V
- :
- 36V
- :
- TON 15 Series
Technical Documents (5)
Product Overview
- 2250V I/O isolation voltage, rated for basic insulation
- Remote on/off
- Under-voltage lockout (UVLO)
- Output voltage trimming
- Overvoltage protection
- Short-circuit protection
Applications
Power Management, Industrial
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,579.91 (¥8,337.90) | ( ) |
5+ | ¥7,351.18 (¥8,086.30) | ( ) |
10+ | ¥7,142.71 (¥7,856.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.