You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TMR 6-2415

Isolated Through Hole DC/DC Converter, ITE, SIP, 2:1, 6 W, 1 Output, 24 V

TRACO POWER TMR 6-2415

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 6-2415
Order Code:
3795758
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TMR 6-2415   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TMR 6)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
2:1

:
6W

:
1 Output

:
24V

:
250mA

:
-

:
-

:
Regulated

:
1.6kV

:
Fixed

:
TMR 6

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

TMR-6 series is a new family of isolated 6W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in an ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0cm² of board space. Further features include remote on/off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for space critical applications.
  • Temperature range from -40° to +78°C
  • High efficiency
  • I/O isolation of 1600VDC
  • 3-year product warranty
  • EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
  • Pollution degree PD 2
  • Natural convection (20 LFM) cooling
  • Switching frequency of 100KHz minimum (RCC)
  • Non-conductive plastic housing, silicone (UL 94 V-0 rated) potting
  • THD (through-hole device) connection

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,520.61 ( ¥3,872.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,520.61 (¥3,872.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥3,414.81 (¥3,756.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,310.09 (¥3,641.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --