You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER R24P22005D/P

Isolated Through Hole DC/DC Converter, ITE, 1:1, 2 W, 2 Output, 20 V, 50 mA

RECOM POWER R24P22005D/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R24P22005D/P
Order Code:
3977338
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R24P22005D/P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RxxP2xxyy Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
1:1

:
2W

:
2 Output

:
20V

:
50mA

:
-5V

:
200mA

:
Unregulated

:
6.4kV

:
24V

:
Fixed

:
9.8mm

:
12.5mm

:
19.5mm

:
21.6V

:
26.4V

:
RxxP2xxyy Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

R24P22005D/P is a RxxP2xxyy high slew rate Sic transistor driver requires an isolated asymmetric supply of +20/-5V with high isolation voltage and low isolation capacitance. The RxxP2xxyyD series have been specially designed to fulfil this demanding requirement with 6400VDC isolation and 10pF isolation capacitance. The load on each output can be unequal, as long as the total power remains under 2W. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard SIP7 case. A special feature of the RxxP2xxyyD converter is output power sharing: they can be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads.
  • 24VDC input voltage, 47/680µF maximum capacitive load
  • Qualified with 65kV/µs at Vcommon mode =1KV
  • IEC/EN/UL62368-1 certified
  • Continuous short circuit protection
  • Dimension (LxWxH) is 19.5 x 9.8 x 12.5mm
  • 3 year warranty

26 In stock Need more?

26 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,435.36 ( ¥1,578.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,435.36 (¥1,578.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,422.96 (¥1,565.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,411.95 (¥1,553.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,390.22 (¥1,529.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,346.79 (¥1,481.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,230.77 (¥1,353.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,194.72 (¥1,314.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,173.00 (¥1,290.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --