You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER RSK-2405SRUW/H3

Isolated Through Hole DC/DC Converter, ITE, 8:1, 2 W, 1 Output, 5 V, 400 mA

RECOM POWER RSK-2405SRUW/H3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RSK-2405SRUW/H3
Order Code:
4171444
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RSK-2405SRUW/H3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RSK-RUW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
8:1

:
2W

:
1 Output

:
5V

:
400mA

:
-

:
-

:
Regulated

:
3kV

:
24V

:
Fixed

:
9.2mm

:
11.1mm

:
21.8mm

:
4.5V

:
36V

:
RSK-RUW Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

RSK-2405SRUW/H3 is a RSK-RUW series, 2W, SIP8 single output regulated DC/DC converter. It includes ON/OFF control for added convenience and precision. The device delivers high accuracy and tight line and load regulation, ensuring stable performance even in challenging conditions. It includes continuous short circuit protection and under voltage lockout (UVLO) for added safety and security. This product is certified according to IEC/EN/UL 62368-1, making it suitable for use in a variety of industrial applications. With a maximum output power of 2W and the ability to operate at 0% minimum load, the RSK-RUW is very versatile. The device also offers high efficiency, with a typical value. Finally, it offers basic grade isolation of 3KVDC/1min and an industrial operating temperature range of -40°C to 85°C without derating, making it ideal for use in demanding industrial environments.
  • Input voltage range from 4.5 to 36VDC, output voltage is 5VDC
  • Output current is 400mA, typ efficiency is 88.5% (at nominal input and full load at +25°C ambient)
  • 8:1 wide input voltage range, no minimum load required
  • PD2 pollution degree
  • Black plastic, (UL94 V-0) case material
  • 3 years warranty
  • Dimension (L x W x H) is 21.8 x 9.2 x 11.1mm

12 In stock Need more?

12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,331.19 ( ¥1,464.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,331.19 (¥1,464.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,312.82 (¥1,444.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,293.83 (¥1,423.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,255.84 (¥1,381.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,217.76 (¥1,339.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,179.70 (¥1,297.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,141.65 (¥1,255.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,065.54 (¥1,172.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --