You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER REM2-0505S

Isolated Through Hole DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 5 V, 400 mA

RECOM POWER REM2-0505S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REM2-0505S
Order Code:
3977346
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
REM2-0505S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (REM2 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
SIP

:
1:1

:
2W

:
1 Output

:
5V

:
400mA

:
-

:
-

:
Unregulated

:
5.2kV

:
5V

:
Fixed

:
8mm

:
12.2mm

:
23mm

:
4.5V

:
5.5V

:
REM2 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Board mount REM2 series 2W single output unregulated converter complements the REM1 series by offering a 2W medical grade DC/DC converter in a compact SIP8 package. The REM2 features reinforced 5.2KVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. The operating temperature range is -40°C up to +80°C without derating, and up to +95°C with 50% load. The converter is compliant to Class A/B EMC and 60601-1-2 (4th Ed.) medical EMC using a simple external LC filter. The REM2 is certified to CB, IEC/EN and ANSI/AAMI 60601 third edition medical safety standards (pending) and comes with a 5 year warranty. Certifies by CAN/CSA-C22.2 No. 60601-1:14, ANSI/AAMI ES60601-1, IEC/EN60601-1, IEC/EN62368-1, EN60601-1-2, EN55011 and CB report.
  • 5VDC output voltage, 400mA output current, 79% efficiency
  • Medical grade DC/DC converter
  • Medical certified (3rd edition safety, 4th edition EMC)
  • Internal operating frequency of 20KHz
  • Pollution degree PD2
  • Dimension of (LxWxH) 23mm x 8mm x 12.2mm
  • Black plastic (UL94 V-0) case, silicone (UL94 V-0) potting

14 In stock Need more?

14 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,329.37 ( ¥3,662.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 60+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,329.37 (¥3,662.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,252.57 (¥3,577.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,227.49 (¥3,550.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥3,017.44 (¥3,319.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60+ ¥2,959.44 (¥3,255.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,748.35 (¥3,023.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --