You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER REC20K-2424SZ

Isolated Through Hole DC/DC Converter, ITE, Industrial & Household, 4:1, 20 W, 1 Output, 24 VDC

New
RECOM POWER REC20K-2424SZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REC20K-2424SZ
Order Code:
4469535
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
REC20K-2424SZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (REC20K Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE, Industrial & Household

:
DIP

:
4:1

:
20W

:
1 Output

:
24VDC

:
833mA

:
-

:
-

:
Regulated

:
2kV

:
24V

:
Fixed

:
25.4mm

:
10.2mm

:
25.4mm

:
9V

:
36V

:
REC20K Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

REC20K-2424SZ is a REC20K series high power density, wide input voltage range 20W DC/DC converter in an industry standard 1”x1” case size. despite its small size, the REC20K converter is fully specified device with high efficiency, no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple/noise. The outputs are fully protected against short circuits, overcurrent, and overvoltage. This converter fits well in industrial applications where board space is at a premium.
  • Wide 4:1 input voltage, single output DC to DC converter
  • Input voltage range from 9 to 36VDC
  • Nominal output voltage of 24VDC
  • 833mA output current
  • 88% typical efficiency
  • 4000µF maximum load capacitance
  • Derates to 105°C ambient temperature
  • ON/OFF control pin
  • Dimension (LxWxH) is 25.4mm x 25.4mm x 10.16mm
  • 3 year warranty

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,409.25 ( ¥2,650.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,409.25 (¥2,650.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,389.66 (¥2,628.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,370.06 (¥2,607.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,322.66 (¥2,554.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --