You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER R05-100B

Isolated Through Hole DC/DC Converter, Medical, 1:1, 5 W, 1 Output, 87 V, 35 mA

RECOM POWER R05-100B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R05-100B
Order Code:
2440269
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R05-100B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R05 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
DIP

:
1:1

:
5W

:
1 Output

:
87V

:
35mA

:
-

:
-

:
Regulated

:
3kV

:
5V

:
Fixed

:
20.3mm

:
9.4mm

:
31.8mm

:
4.5V

:
6V

:
R05 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The R05-100B is an INNOLINE DC/DC Regulated Converter with single-output. The high output voltage DIP24 converter is an improved version of Rxx-100_150A series with higher efficiency and reduced ripple. It offers 41 to 134VDC output voltage range.
  • Remote voltage programming by external voltage or resistance
  • Continuous short-circuit protection
  • 3kVDC Input/output isolation
  • Cascadable for output voltages up to 420VDC
  • 77% Efficiency at full load

Applications

Signal Processing, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

2 In stock

15 more will be available on 9/9/25

Reserving future stock
2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,202.92 ( ¥9,023.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,202.92 (¥9,023.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,937.86 (¥8,731.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,583.52 (¥8,341.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥7,345.74 (¥8,080.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥7,238.82 (¥7,962.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥7,032.64 (¥7,735.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --