You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS MEV1D0512SC.

Isolated Through Hole DC/DC Converter, ITE, 1:1, 1 W, 2 Output, 12 V, 42 mA

MURATA POWER SOLUTIONS MEV1D0512SC.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MEV1D0512SC.
Order Code:
2065613
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MEV1D0512SC.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MEV1 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
1:1

:
1W

:
2 Output

:
12V

:
42mA

:
-12V

:
42mA

:
Unregulated

:
3kV

:
5V

:
Fixed

:
19.65mm

:
10.15mm

:
6.15mm

:
4.5V

:
5.5V

:
MEV1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The MEV1 series 1W isolated high performance DC/DC Converter with single and dual output. The device is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
  • No heat sink required
  • Industry standard pin-out
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
  • 89% Typical efficiency
  • Power density to 0.85W/cm³

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,049.40 ( ¥1,154.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,049.40 (¥1,154.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,044.75 (¥1,149.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,037.00 (¥1,140.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,024.59 (¥1,127.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥999.79 (¥1,099.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥950.19 (¥1,045.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥888.20 (¥977.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥844.12 (¥928.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --