You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMNION POWER EHHD010A0B41-HZ

Isolated Through Hole DC/DC Converter, Hammerhead, ITE, 4:1, 120 W, 1 Output, 12 V, 10 A

OMNION POWER EHHD010A0B41-HZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EHHD010A0B41-HZ
Order Code:
2450690
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EHHD010A0B41-HZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Hammerhead EHHD010A0B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
Eighth Brick, DOSA

:
4:1

:
120W

:
1 Output

:
12V

:
10A

:
-

:
-

:
Regulated

:
2.25kV

:
48V

:
Fixed, Adjustable

:
22.8mm

:
12.7mm

:
58.4mm

:
18V

:
75V

:
Hammerhead EHHD010A0B Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The EHHD010A0B41-HZ is an eighth-brick low-height isolated DC-DC Converter Power Module provide a single, precisely regulated output voltage over an ultra-wide input voltage range of 18 to 75VDC. The device provides 12VDC nominal output voltage rated for 10ADC output current. The module incorporates GEs vast heritage for reliability and quality, while also using the latest in technology and component and process standardization to achieve highly competitive cost. The open frame module construction enables designers to develop cost and space efficient solutions. The module achieves typical full load efficiency greater than 90% at VIN=24VDC and VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and over temperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.
  • Flat and high efficiency curve
  • Tightly regulated output
  • Constant switching frequency
  • Suitable for cold wall cooling using suitable gap pad applied directly to top side of module

Applications

Power Management, Communications & Networking, Wireless, Industrial

535 In stock Need more?

535 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,926.69 ( ¥7,619.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,926.69 (¥7,619.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --