You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AIMTEC AM3TIW-2405S-RZ

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 3 W, 1 Output, 5 V

AIMTEC AM3TIW-2405S-RZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIMTEC AIMTEC
Manufacturer Part No:
AM3TIW-2405S-RZ
Order Code:
4062278
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AM3TIW-2405S-RZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AM3TIW-RZ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
3W

:
1 Output

:
5V

:
600mA

:
-

:
-

:
-

:
1.5kV

:
24V

:
Fixed

:
20.32mm

:
10.16mm

:
31.75mm

:
9V

:
36V

:
AM3TIW-RZ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

AM3TIW-2405S-RZ is an AM3TIW-RZ series 3W DC-DC converter. It features no minimum load, 24 pin DIP package, wide 4:1 input range. It includes over load protection, continuous short circuit protection, input under voltage protection. Certified by UL 60950-1, 62368-1.
  • Input voltage range from 9 to 36V, output voltage is 5V
  • Maximum output current is 600mA, isolation is 1500VDC
  • Efficiency is 79%
  • Internal EMC filter meets EN55022 class A
  • Typical switching frequency is 330KHz(100% load)
  • Plastic (UL94V-0 rated) case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 31.75 x 20.32 x 10.16mm

26 In stock Need more?

26 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,944.89 ( ¥4,339.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,944.89 (¥4,339.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,919.70 (¥4,311.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,894.50 (¥4,283.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥3,775.77 (¥4,153.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --