You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AIMTEC AM15C-2415SZ

Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 15 W, 1 Output, 15 V

AIMTEC AM15C-2415SZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIMTEC AIMTEC
Manufacturer Part No:
AM15C-2415SZ
Order Code:
4062950
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AM15C-2415SZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AM15C-Z Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
15W

:
1 Output

:
15V

:
1A

:
-

:
-

:
-

:
1.6kV

:
24V

:
Fixed, Adjustable

:
25.4mm

:
10.4mm

:
25.4mm

:
18V

:
36V

:
AM15C-Z Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

AM15C-2415SZ is an AM15C-Z series 15W DC-DC converter. It features ultra-compact footprint 1”x1”, wide input range 2:1, remote on/off function, no minimum load required. It features over voltage protection, over load protection, short circuit protection. Certified by CE, UL, UL 60950-1, UL62368-1.
  • Input voltage range from 18 to 36V, output voltage is 15V
  • Maximum output current is 1A, isolation is 1600VDC
  • Efficiency is 89%
  • Adjustable output voltage
  • Operating temperature range from -40°C to +85°C
  • Typical switching frequency 375KHz(100% load)
  • Nickel-coated copper case material
  • Dimensions (L x W x H) is 25.40 x 25.40 x 10.40mm

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,974.80 ( ¥9,872.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,974.80 (¥9,872.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥8,814.17 (¥9,695.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,706.48 (¥9,577.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --