You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS UWR-5/2000-D24E-C

Isolated Surface Mount DC/DC Converter, ITE, 2:1, 10 W, 1 Output, 5 V, 2 A

MURATA POWER SOLUTIONS UWR-5/2000-D24E-C
MURATA POWER SOLUTIONS UWR-5/2000-D24E-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UWR-5/2000-D24E-C
Order Code:
1694860
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (UWR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
10W

:
1 Output

:
5V

:
2A

:
-

:
-

:
-

:
1.5kV

:
24V

:
Fixed

:
25.4mm

:
9.5mm

:
50.8mm

:
18V

:
36V

:
UWR

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The ITQ series isolated 6W DC-DC Converter with single and dual-outputs.
  • Fully regulated output
  • No minimum load required
  • Remote ON/OFF
  • 4:1 Input range
  • 1500VDC Isolation, option 3000VDC version

Applications

Signal Processing, Industrial, Signal Processing

Available for back order

More stock available to supplier lead times which is approximately 11/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥13,811.83 ( ¥15,193.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,811.83 (¥15,193.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --