You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER R24C2T25-CT

Isolated Surface Mount DC/DC Converter, ITE & Industrial, 2 W, 2 Output, 22.5 V, 100 mA

RECOM POWER R24C2T25-CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R24C2T25-CT
Order Code:
4312690
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R24C2T25-CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RxxC2Txx Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Industrial

:
Module

:
-

:
2W

:
2 Output

:
22.5V

:
100mA

:
-22.5V

:
-12mA

:
Regulated

:
3kV

:
24V

:
Programmable

:
7.5mm

:
3.55mm

:
12.83mm

:
21VDC

:
27VDC

:
RxxC2Txx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

R24C2T25-CT is a R24C2T25 series 2W isolated DC/DC converter. It is a versatile solution designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs and Cascode GaNs. This compact converter features programmable asymmetrical output voltages, ensuring precise control and performance optimization for power electronics applications. With high 3kVAC/1min isolation, high 150kV/µs CMTI and remarkable stability upto 125°C (0.5W), it offers superior reliability, even under harsh high power, high frequency switching environments. The ultra-low isolation capacitance, less than 3.5pF, ensures minimal noise propagation across the isolation barrier. It is used in applications such as industrial automation, building and home automation, energy, datacom and telecom, infrastructure.
  • 2W isolated DC/DC converter
  • Programmable asymmetrical output voltages
  • For IGBT/Si/SiC/Cascode GaN gate drive bias voltages
  • High 3kVAC/1min isolation with 150kV/µs CMTI
  • Less than 3.5pF isolation capacitance, switching frequency is 13MHz typical
  • 3 years warranty, SMD package, quiescent current is 35mA maximum
  • Dimensions (LxWxH) is 12.83 x 7.5 x 3.55mm, power dissipation is 1.7W typical
  • Input voltage range from 21VDC to 27VDC
  • 55% typical efficiency, soft start time is 3ms typical
  • Junction temperature range from -40°C +150°C

37 In stock Need more?

37 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,127.04 ( ¥1,239.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,127.04 (¥1,239.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,111.36 (¥1,222.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,045.53 (¥1,150.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,006.34 (¥1,106.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥979.69 (¥1,077.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥913.86 (¥1,005.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥909.15 (¥1,000.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --