You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RECOM POWER R05C1TF05S-CT
Isolated Surface Mount DC/DC Converter, ITE, Industrial & Household, 1 W, 1 Output, 5 VDC, 200 mA
New
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- R05C1TF05S-CT
- Order Code:
- 4469440
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R05C1TF05S-CT Datasheet
Product Range Selector (RxxC1TFxxS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE, Industrial & Household
- :
- Module
- :
- -
- :
- 1W
- :
- 1 Output
- :
- 5VDC
- :
- 200mA
- :
- -
- :
- -
- :
- Regulated
- :
- 3kV
- :
- 5V
- :
- Fixed
- :
- 5mm
- :
- 1.18mm
- :
- 4mm
- :
- 4.5V
- :
- 5.5V
- :
- RxxC1TFxxS Series
Technical Documents (1)
Product Overview
- Wide input voltage range from 3V to 5.5V
- Integrated solution, 3 years warranty
- Dimension is 4.97mm x 3.98mm x 1.16mm (LxWxH)
- Input current is 8mA typical at (VIN= 5VDC, VOUT= 5VDC, Load= 0mA)
- Shutdown current is 7µA typical at (VCTRL= 0VDC, measured on VIN pin)
- Output ripple voltage is 60mV typical at (VIN= 5VDC, VOUT= 5VDC, load= 200mA)
- Load regulation is ±0.4% typical, line regulation is ±0.5% typ at (VIN= 3V-3.6VDC, full load)
- Isolation capacitance is 5pF typical, short circuit protection, over load protection
- Soft start time is 1.1ms typical at (VIN= 5VDC, VOUT= 5VDC)
- Junction temperature range from -40°C to +125°C, 12-pad LGA package
6 In stock Need more?
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥420.09 (¥462.10) | ( ) |
5+ | ¥416.96 (¥458.66) | ( ) |
10+ | ¥413.82 (¥455.20) | ( ) |
20+ | ¥401.28 (¥441.41) | ( ) |
50+ | ¥388.74 (¥427.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.