You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS NTV0509MC

Isolated Surface Mount DC/DC Converter, Miniature, ITE, 1:1, 1 W, 2 Output, 9 V, 55 mA

MURATA POWER SOLUTIONS NTV0509MC
MURATA POWER SOLUTIONS NTV0509MC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTV0509MC
Order Code:
1021609
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NTV0509MC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NTV)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
1:1

:
1W

:
2 Output

:
9V

:
55mA

:
-9V

:
55mA

:
Unregulated

:
3kV

:
5V

:
Fixed

:
7.7mm

:
6.6mm

:
15.24mm

:
4.5V

:
5.5V

:
NTV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The NTV0509MC is a 2-output 1W surface-mount isolated DC/DC Converter employs lead-frame technology and transfer moulding techniques to bring all of the benefits of IC to hybrid circuitry. The device is suitable for all applications where high volume production is envisaged.
  • Internal SMD construction
  • Toroidal magnetics
  • Plastic encapsulated
  • No heat sink required
  • Multi layer ceramic capacitors
  • 3kVDC Isolation (1 minute)
  • Footprint over pins 1.64cm²
  • Power density 1.36W/cm³
  • 77% Efficiency
  • 38pF Isolation capacitance

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,689.77 ( ¥1,858.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,689.77 (¥1,858.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,648.63 (¥1,813.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,607.48 (¥1,768.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,566.33 (¥1,722.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,525.18 (¥1,677.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --