You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER ISM0205S05

Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 5 V, 400 mA

XP POWER ISM0205S05

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ISM0205S05
Order Code:
2643290
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ISM0205S05   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ISM02 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
DIP

:
1:1

:
2W

:
1 Output

:
5V

:
400mA

:
-

:
-

:
Unregulated

:
4kV

:
5V

:
Fixed

:
18mm

:
9mm

:
24mm

:
4.5V

:
5.5V

:
ISM02 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The ISM02 series is a 2W, single and dual output DC to DC converter with international medical safety approvals in a compact SMD package. It has input to output isolation of 4000VDC and features short circuit protection with auto recovery. It is approved to IEC60950-1, IEC60601-1, ANSI AMMI ES60601-1 and UL/cUL60950-1 standards.
  • International Medical Safety Approvals
  • Single & Dual Outputs
  • Compact SMD Package
  • 4000VAC Reinforced Isolation
  • 1 x MOPP at 300VAC
  • 2µA Patient Leakage Current
  • Operating Temperature -25°C to 105°C

Applications

Power Management, Industrial, Medical

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,084.91 ( ¥4,493.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 30+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,084.91 (¥4,493.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,962.64 (¥4,358.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,840.38 (¥4,224.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ ¥3,675.79 (¥4,043.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,463.00 (¥3,809.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --