You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER IAS0105D05
Isolated Surface Mount DC/DC Converter, ITE, 1:1, 1 W, 2 Output, 5 V, 100 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- IAS0105D05
- Order Code:
- 3281063
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IAS0105D05 Datasheet
Product Range Selector (IAS Series)
See all from this product rangeAlternatives for IAS0105D05
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 1:1
- :
- 1W
- :
- 2 Output
- :
- 5V
- :
- 100mA
- :
- -5V
- :
- 100mA
- :
- Unregulated
- :
- 1.5kV
- :
- 5V
- :
- Fixed
- :
- 8.5mm
- :
- 7.25mm
- :
- 15.24mm
- :
- 4.5V
- :
- 5.5V
- :
- IAS Series
Technical Documents (3)
Product Overview
- Dual unregulated ouptut
- ±10% input range
- SMD DIP10 package
- 1.5kVDC isolation, 3kVDC option
- Industry standard pinout
- EN/UL 62368-1 safety approvals
- Continuous short circuit protection
- Operating temperature -40°C to +105°C
- Full load to +100°C
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥530.92 (¥584.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.