You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SUNPOWER SDS-030B24

Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 30 W, 1 Output, 24 V

SUNPOWER SDS-030B24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUNPOWER SUNPOWER
Manufacturer Part No:
SDS-030B24
Order Code:
1254992
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SDS-030B24   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SDS-030B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
2:1

:
30W

:
1 Output

:
24V

:
1.3A

:
-

:
-

:
-

:
-

:
24V

:
Fixed, Adjustable

:
82mm

:
35mm

:
99mm

:
18V

:
36V

:
SDS-030B Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SDS-030B24 is a 1-output 30W panel-mount isolated enclosed DC/DC Converter Module features fixed output. DC/DC converters change a source of direct current from one voltage to another. This converter is also especially important in battery backup systems as they can be used to maximize battery space. Standard functions of our DC/DC converter include DC input active surge current limiting, built-in EMI filters, remote ON/OFF control and I/O isolation as well as short circuit, overload and input polarity reverse protection.
  • Soft start, low Inrush current
  • Input and output isolation
  • Input polarity reverse protection
  • Input undervoltage/over-voltage protection
  • Overload, over-voltage and short circuit protection
  • ±10% Output voltage adjustment
  • 100% 50°C Burn-in test
  • 76% typical Efficiency

Applications

Automotive, Security, Commercial

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,111.19 ( ¥6,722.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,111.19 (¥6,722.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,944.36 (¥6,538.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,534.48 (¥6,087.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --